
* Images are for reference only
FFC3A20-20-G
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- FFC3A20-20-G
- JLCPCB Part #
- C7276412
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 0.3mm 1mm 20P 5.5mm Gold Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9939
10+
$1.7019
30+
$1.5196
100+
$1.3325
500+
$1.2486
1500+
$1.2115
Welcome back, may I help you?