
* Images are for reference only
EMVA100ADA221MF80G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVA100ADA221MF80G
- JLCPCB Part #
- C7272545
- Package
- SMD,D6.3xL7.7mm
- Description
- -40℃~+85℃ 10V 130mA@120Hz 2000hrs@85℃ 220uF 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5850
200+
$0.2337
500+
$0.2256
900+
$0.2224
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?