
* Images are for reference only
DE1B3KX681KB4BN01F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE1B3KX681KB4BN01F
- JLCPCB Part #
- C7264886
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 250V 680pF X1,Y1 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6201
200+
$0.2481
500+
$0.2400
1000+
$0.2352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?