This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DD1274AS-H-100M=P3

Extended
Manufacturer
Murata Electronics
MFR.Part #
DD1274AS-H-100M=P3
JLCPCB Part #
C7264835
Package
SMD,10.3x10.3mm
Description
10uH 30.4mΩ 4.4A 6.2A ±20% SMD,10.3x10.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7204
200+ $0.2875
500+ $0.2779
1000+ $0.2730

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons