This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4SMAJ220_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
P4SMAJ220_R1_00001
JLCPCB Part #
C7256183
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 1.1A@10/1000us 1uA 220V 272V 356V 400W@10/1000us IEC 61000-4-2 TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 1800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2241
1000+ $0.0894
2500+ $0.0865
5000+ $0.0849

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons