



1SMA4732_R1_00001
- Manufacturer
- MFR.Part #
- 1SMA4732_R1_00001
- JLCPCB Part #
- C696390
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 Independent 10uA@1V 1W 4.5V~4.9V 4.7V 500Ω 8Ω DO-214AC Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANJIT International | |
| Package | DO-214AC | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 500Ω | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 4.5V~4.9V | |
| Zener Voltage(Nom) | 4.7V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@1V |

* Images are for reference only
1SMA4732_R1_00001
Extended- Manufacturer
- MFR.Part #
- 1SMA4732_R1_00001
- JLCPCB Part #
- C696390
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 Independent 10uA@1V 1W 4.5V~4.9V 4.7V 500Ω 8Ω DO-214AC Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1SMA4732_R1_00001
Extended- Manufacturer
- MFR.Part #
- 1SMA4732_R1_00001
- JLCPCB Part #
- C696390
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 Independent 10uA@1V 1W 4.5V~4.9V 4.7V 500Ω 8Ω DO-214AC Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1SMA4732_R1_00001 Specifications
1SMA4732_R1_00001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANJIT International | |
| Package | DO-214AC | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 500Ω | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 4.5V~4.9V | |
| Zener Voltage(Nom) | 4.7V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1SMA4732_R1_00001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1SMA4732_R1_00001 Documents
1SMA4732_R1_00001 datasheets or manufacturer documentation.
Datasheet: 1SMA4732_R1_00001 Datasheet (PDF)
1SMA4732_R1_00001 Schematic Symbol & PCB Footprint
The 1SMA4732_R1_00001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.