
* Images are for reference only
8210351018R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 8210351018R00
- JLCPCB Part #
- C2887228
- Package
- Plugin,D10xL18mm
- Description
- -55℃~+105℃ 10mm 18mm 35V 5mm 820uF ±20% 插件,D10xL18mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.4205
10+
$0.3319
30+
$0.2932
100+
$0.2449
400+
$0.2127
800+
$0.1998
Related Products
Welcome back, may I help you?