This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSS5MMT

Extended
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
MSS5MMT
JLCPCB Part #
C7235625
Package
Plugin,23x23mm
Description
-30℃~+55℃ 2.075kHz 23mm 23mm 4V~6V 85dB Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,23x23mm Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.6822
200+ $23.4155
500+ $22.6325
1000+ $22.2457
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons