CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Speakers
  6. PSR66N08AK
PSR66N08AK
Extended
* Images are for reference only

PSR66N08AK

Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
PSR66N08AK
JLCPCB Part #
C6148931
Package
-
Description
1.5W 23mm 3W 500Hz 500Hz~13kHz 66mm 8Ω Electromagnetic - Speakers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Speakers
ManufacturerMallory Sonalert Products Inc
Package-
Max Power3W
Resonant Frequency500Hz
Frequency Range500Hz~13kHz
TechnologyElectromagnetic
Height23mm
Rated Power1.5W
Impedance8Ω
Diameter(φD)66mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Speakers
  6. PSR66N08AK
PSR66N08AK

* Images are for reference only

PSR66N08AK

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
PSR66N08AK
JLCPCB Part #
C6148931
Package
-
Description
1.5W 23mm 3W 500Hz 500Hz~13kHz 66mm 8Ω Electromagnetic - Speakers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PSR66N08AK

* Images are for reference only

PSR66N08AK

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
PSR66N08AK
JLCPCB Part #
C6148931
Package
-
Description
1.5W 23mm 3W 500Hz 500Hz~13kHz 66mm 8Ω Electromagnetic - Speakers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PSR66N08AK Specifications

PSR66N08AK technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Speakers
ManufacturerMallory Sonalert Products Inc
Package-
Max Power3W
Resonant Frequency500Hz
Frequency Range500Hz~13kHz
TechnologyElectromagnetic
Height23mm
Rated Power1.5W
Impedance8Ω
Diameter(φD)66mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSR66N08AK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PSR66N08AK Documents

PSR66N08AK datasheets or manufacturer documentation.

Datasheet: PSR66N08AK Datasheet (PDF)

PSR66N08AK Schematic Symbol & PCB Footprint

The PSR66N08AK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.