This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP3214DQ-LF-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP3214DQ-LF-Z
JLCPCB Part #
C7231645
Package
QFN-16(3x3)
Description
-40℃~+85℃ 1 1.35MHz 2.7V~5.5V 500mA Charge Pump PWM QFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2346
100+ $1.8729
500+ $1.5500
1000+ $1.2787

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons