This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP2104DJ-1.8-LF-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2104DJ-1.8-LF-Z
JLCPCB Part #
C7231545
Package
TSOT-23-5
Description
-40℃~+85℃@(TA) 1 1.7MHz 1.8V 2.5V~6V 600mA Buck Buck Built-in Fixed Yes TSOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $1.9696
50+ $1.8011
100+ $1.6069
500+ $1.4643
1000+ $1.4125
3000+ $1.3476

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons