* Images are for reference only
CMR08F753GPAM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F753GPAM
- JLCPCB Part #
- C7230884
- Package
- -
- Description
- ±2% 100V 0.075uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F753GPAM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F753GPAM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F753GPAM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F753GPAM datasheets or manufacturer documentation.
Datasheet: CMR08F753GPAM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MCHN38FK271J
Cornell Dubilier Electronics
$98.1645
-
DCMC504U025FD2D
Cornell Dubilier Electronics
$119.8365
-
380LQ271M450H052
Cornell Dubilier Electronics
$2.7465
-
381LX222M080A012
Cornell Dubilier Electronics
$2.667
-
381LQ471M200H022
Cornell Dubilier Electronics
$2.061
-
CM04FD181JO3
Cornell Dubilier Electronics
$12.324