
* Images are for reference only
MBR115AFC_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MBR115AFC_R1_00001
- JLCPCB Part #
- C7224946
- Package
- SMAF-C
- Description
- -55℃~+150℃ 1 Independent 150V 1A 30A 50uA@150V 900mV@1A SMAF-C Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 60000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1308
200+
$0.0522
500+
$0.0505
1000+
$0.0497
Related Products
Welcome back, may I help you?