
* Images are for reference only
MBR310AFC-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MBR310AFC-AU_R1_000A1
- JLCPCB Part #
- C5668698
- Package
- SMAF-C
- Description
- -55℃~+150℃ 1 Independent 100V 3A 50uA@100V 800mV@3A 80A SMAF-C Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3442
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3343
In-stock Item Pricing
Qty Unit Price
1+
$0.2018
50+
$0.1602
150+
$0.1423
500+
$0.1201
3000+
$0.1101
6000+
$0.1041
Related Products
Welcome back, may I help you?