
* Images are for reference only
BC858C_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BC858C_R1_00001
- JLCPCB Part #
- C7219435
- Package
- SOT-23
- Description
- -50℃~+150℃ 100mA 15nA 200MHz 30V 330mW 420 650mV PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1079
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0219
200+
$0.0087
500+
$0.0085
1000+
$0.0083
Related Products
Welcome back, may I help you?