
* Images are for reference only
BC032-32-A-2-0200-0200-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-32-A-2-0200-0200-L-D
- JLCPCB Part #
- C7219319
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 250V 32P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8416
200+
$1.9325
500+
$1.8681
1000+
$1.8359
Related Products

BC032-34-A-2-0200-0200-L-D
Global Connector Technology
$5.1184

BC032-23-A-2-0200-0200-L-D
Global Connector Technology
$3.7169

BC032-22-A-2-0200-0200-L-D
Global Connector Technology
$3.5737

MW-20-03-G-D-095-065-P-TR
Samtec
$15.0138

MW-04-03-G-D-095-080
Samtec
$9.3630

SMH151-LPPE-D31-SM-BK
Sullins Connector Solutions
$11.9036
Welcome back, may I help you?