
* Images are for reference only
SMH101-LPSE-D05-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH101-LPSE-D05-SM-BK
- JLCPCB Part #
- C6296682
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 10P 1A 1mm 1mm 2 Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6718
200+
$1.4659
500+
$1.4161
1000+
$1.3920
Related Products

SMH101-LPSE-D07-SM-BK
Sullins Connector Solutions
$5.1424

SMH102-LPSE-D05-SM-BK
Sullins Connector Solutions
$3.6718

SMH101-LPSE-D02-SM-BK
Sullins Connector Solutions
$1.4771

BC050-36A-K0-0200-0160-0480-LD
Global Connector Technology
$5.2420

MW-02-03-G-D-167-143-TR
Samtec
$4.1518

MW-02-03-G-D-135-100
Samtec
$5.6112
Welcome back, may I help you?