
* Images are for reference only
IDK16G120C5XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDK16G120C5XTMA1
- JLCPCB Part #
- C7206843
- Package
- TO-263-2
- Description
- 1.2kV 1.95V@16A 40A 80uA@1200V TO-263-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9335
200+
$6.7571
500+
$6.5307
1000+
$6.4199
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?