This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G6KU-2F-RF-TR09DC4.5

Extended
Manufacturer
Omron Electronics
MFR.Part #
G6KU-2F-RF-TR09DC4.5
JLCPCB Part #
C7197450
Package
-
Description
-40℃~+70℃ 1A 2 Form C: 2C (DPDT-CO) 3ms 3ms 4.5V 60V@DC、125V@AC Single Coil - Magnetic Latching Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.4838
200+ $3.7839
500+ $3.6587
900+ $3.5960
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons