This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G6KU-2F-RF-TR09DC5

Extended
Manufacturer
Omron Electronics
MFR.Part #
G6KU-2F-RF-TR09DC5
JLCPCB Part #
C5644861
Package
-
Description
-40℃~+70℃ 1A 2 Form C: 2C (DPDT-CO) 3ms 3ms 5V 60V@DC、125V@AC Single Coil - Magnetic Latching Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3543
200+ $4.1324
500+ $3.9943
900+ $3.9253

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons