
* Images are for reference only
6I0800000002GJMSC
Extended
- Manufacturer
- Hong Kong X'Tals Limited
- MFR.Part #
- 6I0800000002GJMSC
- JLCPCB Part #
- C7192037
- Package
- SMD5032-2P
- Description
- -20℃~+70℃ 100Ω 18pF 8MHz ±30ppm ±30ppm SMD5032-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9562
200+
$0.3812
500+
$0.3699
1000+
$0.3634
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?