
* Images are for reference only
49US9S2000BMDAWEECE-B
Extended
- Manufacturer
- Hong Kong X'Tals Limited
- MFR.Part #
- 49US9S2000BMDAWEECE-B
- JLCPCB Part #
- C6393223
- Package
- HC-49S
- Description
- -40℃~+85℃ 20MHz 30Ω 32pF ±25ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4386
200+
$0.1750
500+
$0.1692
1000+
$0.1663
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products