This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC5SBW-48D12

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC5SBW-48D12
JLCPCB Part #
C7182813
Package
DIP,25.4x25.4mm
Description
1.25A 1.5kV 12V 18V~75V 2 30W 88% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $87.6079
200+ $34.9562
500+ $33.7884
1000+ $33.2118
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons