
* Images are for reference only
EC3SB-12D12
Extended
- Manufacturer
- Cincon Electronics Co. LTD
- MFR.Part #
- EC3SB-12D12
- JLCPCB Part #
- C7179044
- Package
- DIP,25.4x25.4mm
- Description
- 1.5kV 12V 15W 2 625mA 87% 9V~18V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.2162
204+
$28.0175
504+
$27.0815
996+
$26.6191
Related Products
Welcome back, may I help you?