
* Images are for reference only
DE2E3SA152MN3AT02F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE2E3SA152MN3AT02F
- JLCPCB Part #
- C7170932
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 1.5nF 250V、300V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3005
10+
$0.2940
30+
$0.2908
100+
$0.2859
Welcome back, may I help you?