This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SMA5925_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
1SMA5925_R1_00001
JLCPCB Part #
C7169082
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 1 Independent 1.5W 10V 500Ω 5uA@8V 5Ω 9.5V~10.5V SMA(DO-214AC) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 72

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1243
200+ $0.0496
500+ $0.0480
1000+ $0.0472

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons