
* Images are for reference only
8132H-25.000MK18DTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 8132H-25.000MK18DTL
- JLCPCB Part #
- C22461579
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V 25MHz CMOS ±2.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$0.9017
10+
$0.8807
30+
$0.8678
100+
$0.8533
Related Products
Welcome back, may I help you?