
* Images are for reference only
0132M4-30.000F20ATNG
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0132M4-30.000F20ATNG
- JLCPCB Part #
- C51822704
- Package
- SMD3225-4P
- Description
- -55℃~+85℃ 20pF 30MHz 40Ω Crystal Oscillator ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.6181
10+
$2.2294
30+
$1.9874
100+
$1.7374
500+
$1.6245
1000+
$1.5761
Related Products
Welcome back, may I help you?