
* Images are for reference only
154MPR630K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 154MPR630K
- JLCPCB Part #
- C7163987
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 150nF 250V、630V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9745
200+
$0.3898
500+
$0.3770
1000+
$0.3705
Welcome back, may I help you?