
* Images are for reference only
127-43-316-41-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 127-43-316-41-002000
- JLCPCB Part #
- C7163490
- Package
- Plugin
- Description
- -55℃~+125℃ 1.78mm 16P Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7104
210+
$16.6426
490+
$16.0877
1015+
$15.8118
Welcome back, may I help you?