
* Images are for reference only
XTCLH26M000TJJA6P2
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- XTCLH26M000TJJA6P2
- JLCPCB Part #
- C7158731
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 26MHz 3V AEC-Q200 Clipped sine wave ±200ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3041
200+
$7.3042
500+
$7.0591
1000+
$6.9397
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?