This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY91F527USDPMC-GSE2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY91F527USDPMC-GSE2
JLCPCB Part #
C7156350
Package
LQFP-176(24x24)
Description
-40℃~+125℃ 1.5625MB 115 128MHz 12bit 2.7V~5.5V 208KB 32 Bit 64KB 8bit Built-in+External FLASH FR81S LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991a2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.9604
200+ $29.9098
400+ $28.9111
800+ $28.4166

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons