This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

URB1D15LD-20WR3

Extended
Manufacturer
--
MFR.Part #
URB1D15LD-20WR3
JLCPCB Part #
C7137196
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 1.33A 1000uF 11.8mm 15V 25.4mm 300kHz 3mA 40V~160V 50.8mm 50mVp-p 86% Short Circuit Protection、Over Current Protection、Over Voltage Protection、Under Voltage Protection ±1% DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 19

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $17.1137
10+ $16.6791
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons