This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XE162FM72F80LRABFXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
XE162FM72F80LRABFXUMA1
JLCPCB Part #
C7129391
Package
LQFP-64-EP(10x10)
Description
-40℃~+85℃ 10bit 16 Bit 3V~5.5V 40 50KB 576KB 80MHz Built-in FLASH Others LQFP-64-EP(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1900

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.7629
200+ $12.2756
500+ $11.8646
1000+ $11.6623

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons