This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XDCAG58M050MGA00P0

Extended
Manufacturer
Murata Electronics
MFR.Part #
XDCAG58M050MGA00P0
JLCPCB Part #
C7129342
Package
SMD-6P,7x5mm
Description
-20℃~+70℃ 1dB 250Ω 4 58.05MHz 5dB SMD-6P,7x5mm Crystal Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1015
200+ $2.4355
500+ $2.3533
1000+ $2.3131

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons