
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Crystal Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-6P,7x5mm | |
| Frequency - Center | 45MHz | |
| Insertion Loss | 3dB | |
| Operating Temperature | -20℃~+70℃ | |
| Ripple | 1dB | |
| Impedance | 800Ω | |
| order | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XDCAG45M000RGA00P0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Crystal Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-6P,7x5mm | |
| Frequency - Center | 45MHz | |
| Insertion Loss | 3dB | |
| Operating Temperature | -20℃~+70℃ | |
| Ripple | 1dB | |
| Impedance | 800Ω | |
| order | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDCAG45M000RGA00P0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XDCAG45M000RGA00P0 datasheets or manufacturer documentation.
Datasheet: XDCAG45M000RGA00P0 Datasheet (PDF)
The XDCAG45M000RGA00P0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.