
* Images are for reference only
TLE92108231QXXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE92108231QXXUMA1
- JLCPCB Part #
- C7124212
- Package
- VQFN-48
- Description
- 100mA 100mA 2 6V~28V Half-Bridge IGBT、MOSFET VQFN-48 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8729
200+
$2.3441
500+
$2.2654
1000+
$2.2269
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?