
* Images are for reference only
CSM4Z-A2B3C3-60-8.0D18
Extended
- Manufacturer
- Cardinal Components
- MFR.Part #
- CSM4Z-A2B3C3-60-8.0D18
- JLCPCB Part #
- C7115951
- Package
- HC-49S
- Description
- -40℃~+85℃ 18pF 60Ω 8MHz ±30ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7917
200+
$0.3174
500+
$0.3061
1000+
$0.3013
Related Products
Welcome back, may I help you?