
* Images are for reference only
SXTHM218DB164-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218DB164-24.000M
- JLCPCB Part #
- C7114074
- Package
- HC-49S-SMD
- Description
- -10℃~+60℃ 18pF 24MHz 30Ω ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8811
200+
$0.3512
500+
$0.3399
1000+
$0.3351
Related Products

SXTHM218CB164-24.000M
Suntsu Electronics, Inc.
$0.8473

SXTHM218FB164-24.000M
Suntsu Electronics, Inc.
$0.9713

SXTHM218DB164-25.000M
Suntsu Electronics, Inc.
$0.7184

LP040F33IET
CTS Electronic Components
$0.7378

GL200F23CET
CTS Electronic Components
$0.7281

TS250F23CET
CTS Electronic Components
$0.6411
Welcome back, may I help you?