
* Images are for reference only
SXT22419BA27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BA27-19.200M
- JLCPCB Part #
- C6255317
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 19.2MHz 19pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1876
200+
$0.4741
500+
$0.4597
1000+
$0.4516
Related Products

SXT22413BA27-19.200M
Suntsu Electronics, Inc.
$1.1876

SXT32419BA27-19.200M
Suntsu Electronics, Inc.
$1.0816

SXT22412BA27-19.200M
Suntsu Electronics, Inc.
$1.1876

QT252S-30.000MAAQ-T
QST Products, LLC
$0.9096

SXT2248BA16-32.000M
Suntsu Electronics, Inc.
$1.2648

SXT22412CB17-14.7456M
Suntsu Electronics, Inc.
$0.6718