
* Images are for reference only
SXT3248DA16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA16-24.576M
- JLCPCB Part #
- C7113430
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 24.576MHz 50Ω 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1956
200+
$0.4776
500+
$0.4616
1000+
$0.4536
Related Products

SXT3248CA16-24.576M
Suntsu Electronics, Inc.
$1.2437

SXT3248AA16-24.576M
Suntsu Electronics, Inc.
$1.1988

SXT3248FA16-24.576M
Suntsu Electronics, Inc.
$1.3206

SXT32418DC16-26.000M
Suntsu Electronics, Inc.
$0.8126

QT325S-24.000MEEC-T
QST Products, LLC
$0.8174

SXT32420AA48-13.560M
Suntsu Electronics, Inc.
$0.5562
Welcome back, may I help you?