
* Images are for reference only
SXT3248CC16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CC16-30.000M
- JLCPCB Part #
- C7113371
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 30MHz 40Ω 8pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4341
200+
$0.5721
500+
$0.5543
1000+
$0.5447
Related Products

SXT3248CC16-50.000M
Suntsu Electronics, Inc.
$0.5898

SXT3248CC16-32.000M
Suntsu Electronics, Inc.
$1.1876

SXT2248CC16-30.000M
Suntsu Electronics, Inc.
$1.2359

SXT32412DB38-36.000M
Suntsu Electronics, Inc.
$1.5243

SXT32418EB48-12.288M
Suntsu Electronics, Inc.
$0.7960

SXT32417DC48-52.000M
Suntsu Electronics, Inc.
$1.0152
Welcome back, may I help you?