
* Images are for reference only
SXT22411DC48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DC48-13.000M
- JLCPCB Part #
- C5946488
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 11pF 120Ω 13MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0757
200+
$0.4297
500+
$0.4151
1000+
$0.4087
Related Products

SXT22415DC48-13.000M
Suntsu Electronics, Inc.
$0.9643

SXT22411DC48-16.000M
Suntsu Electronics, Inc.
$1.6426

SXT22411DC38-13.000M
Suntsu Electronics, Inc.
$1.0741

SXT22410CC16-24.000M
Suntsu Electronics, Inc.
$1.3373

SXT22422BA48-16.384M
Suntsu Electronics, Inc.
$1.0111

ABM10W-25.0000MHZ-6-D1X-T3
Abracon LLC
$0.3576
Welcome back, may I help you?