
* Images are for reference only
SXT2247DA07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247DA07-16.000M
- JLCPCB Part #
- C7341468
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16MHz 7pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8135
200+
$0.3254
500+
$0.3141
1000+
$0.3093
Related Products

SXT2247DC07-16.000M
Suntsu Electronics, Inc.
$0.8505

SXT2247DA17-16.000M
Suntsu Electronics, Inc.
$0.8199

SXT2247DA27-16.000M
Suntsu Electronics, Inc.
$0.8231

SXT22410CA48-24.000M
Suntsu Electronics, Inc.
$1.3772

SXT22419EC27-50.000M
Suntsu Electronics, Inc.
$1.4272

SXT22418DC38-14.7456M
Suntsu Electronics, Inc.
$0.9053
Welcome back, may I help you?