
* Images are for reference only
SXT32421CB17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421CB17-14.31818M
- JLCPCB Part #
- C7110613
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.31818MHz 21pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6878
200+
$0.2755
500+
$0.2658
1000+
$0.2610
Related Products

SXT32421CB27-14.31818M
Suntsu Electronics, Inc.
$0.6911

SXT32421CA17-14.31818M
Suntsu Electronics, Inc.
$0.6733

SXT22421CB17-14.31818M
Suntsu Electronics, Inc.
$1.1888

SXT3249CC38-13.560M
Suntsu Electronics, Inc.
$0.5268

SXT3249AA27-12.000M
Suntsu Electronics, Inc.
$1.0712

SXT32420AA16-16.384M
Suntsu Electronics, Inc.
$0.9665
Welcome back, may I help you?