
* Images are for reference only
SXT32421BB16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421BB16-19.200M
- JLCPCB Part #
- C7110562
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19.2MHz 21pF 70Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0937
200+
$0.4372
500+
$0.4227
1000+
$0.4146
Related Products

SXT32422BB16-19.200M
Suntsu Electronics, Inc.
$1.0937

SXT32412BB16-19.200M
Suntsu Electronics, Inc.
$0.5695

SXT32411BB16-19.200M
Suntsu Electronics, Inc.
$1.0954

SXT3248AA38-12.000M
Suntsu Electronics, Inc.
$1.0357

SXT32412DB27-11.0592M
Suntsu Electronics, Inc.
$0.8244

SXT32422BA17-13.560M
Suntsu Electronics, Inc.
$0.5630
Welcome back, may I help you?