
* Images are for reference only
SXT32419BA38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BA38-16.000M
- JLCPCB Part #
- C7110459
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 16MHz 19pF 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7584
200+
$0.3037
500+
$0.2925
1000+
$0.2876
Related Products

SXT32419BA38-26.000M
Suntsu Electronics, Inc.
$0.7150

SXT32419BA38-13.000M
Suntsu Electronics, Inc.
$0.8869

SXT32419BA48-16.000M
Suntsu Electronics, Inc.
$0.7696

SXT32415CB38-22.1184M
Suntsu Electronics, Inc.
$0.9897

SXT3248BA07-27.000M
Suntsu Electronics, Inc.
$1.2613

SXT32411BA07-30.000M
Suntsu Electronics, Inc.
$0.6459
Welcome back, may I help you?