
* Images are for reference only
SXT21410DB07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DB07-48.000M
- JLCPCB Part #
- C7374469
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 48MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1210
200+
$0.4478
500+
$0.4333
1000+
$0.4252
Related Products

SXT21410DA07-48.000M
Suntsu Electronics, Inc.
$1.1081

SXT21410DB17-48.000M
Suntsu Electronics, Inc.
$1.1258

SXT21410EB07-48.000M
Suntsu Electronics, Inc.
$1.1725

SXT21410DD16-24.000M
Suntsu Electronics, Inc.
$2.1469

402F1921XIKR
CTS Electronic Components
$0.9986

SXT2148DC48-48.000M
Suntsu Electronics, Inc.
$1.4866
Welcome back, may I help you?