
* Images are for reference only
SXT2248EC16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EC16-20.000M
- JLCPCB Part #
- C6318727
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 20MHz 80Ω 8pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3348
200+
$0.5339
500+
$0.5146
1000+
$0.5066
Related Products

SXT2248EC16-27.000M
Suntsu Electronics, Inc.
$1.2833

SXT2248FC16-20.000M
Suntsu Electronics, Inc.
$1.4071

SXT2248CC16-20.000M
Suntsu Electronics, Inc.
$1.2334

SXT2249AA27-24.576M
Suntsu Electronics, Inc.
$1.2093

SXT22420AA38-25.000M
Suntsu Electronics, Inc.
$0.6963

SXT22418BB16-14.7456M
Suntsu Electronics, Inc.
$0.6963