
* Images are for reference only
SXT32418ED16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418ED16-13.560M
- JLCPCB Part #
- C7109938
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 13.56MHz 18pF ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6477
200+
$0.2585
500+
$0.2504
1000+
$0.2472
Related Products
Welcome back, may I help you?